-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9241
|
Newark | Ferrite Bead, 1 Kohm, 0.3A, 0603, Ferrite Bead Case/Package:0603 [1608 Metric], Impedance:1Kohm, Dc Current Rating:300Ma, Product Range:Mmz Series, Dc Resistance Max:0.6Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm Rohs Compliant: Yes |Tdk MMZ1608B102CTA00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 36800 |
|
$0.0120 | Buy Now |
DISTI #
45AC5530
|
Newark | Ferrite Bead, 0603, 0.3A, 0.6Ohm, Ferrite Bead Case/Package:0603 [1608 Metric], Impedance:1Kohm, Dc Current Rating:300Ma, Product Range:Mmz Series, Dc Resistance Max:0.6Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm Rohs Compliant: Yes |Tdk MMZ1608B102CTA00 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 76000 |
|
$0.0120 | Buy Now |
DISTI #
445-MMZ1608B102CTA00CT-ND
|
DigiKey | FERRITE BEAD 1K OHM 0603 1LN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
51184 In Stock |
|
$0.0159 / $0.1000 | Buy Now |
DISTI #
MMZ1608B102CTA00
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 1 kOhm, 300 mA, 600 Milliohm, ± 25% - Tape and Reel (Alt: MMZ1608B102CTA00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 152000 |
|
$0.0142 | Buy Now |
DISTI #
54AH9241
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 1 kOhm, 300 mA, 600 Milliohm, ± 25% - Product that comes on tape, but is not reeled (Alt: 54AH9241) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 32800 Partner Stock |
|
$0.0270 / $0.0980 | Buy Now |
DISTI #
45AC5530
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 1 kOhm, 300 mA, 600 Milliohm, ± 25% - Tape and Reel (Alt: 45AC5530) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 3 Days Container: Reel | 16000 Partner Stock |
|
$0.0210 | Buy Now |
DISTI #
810-MMZ1608B102CTA00
|
Mouser Electronics | Ferrite Beads 1000 OHM 25% 0.3A RoHS: Compliant | 362146 |
|
$0.0150 / $0.1000 | Buy Now |
|
Future Electronics | MMZ Series 0603 1 kΩ 300 mA 0.6 Ω DCR SMT Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0150 / $0.0170 | Buy Now |
DISTI #
MMZ1608B102CTA00
|
TTI | Ferrite Beads 1000 OHM 25% 0.3A RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 568000 In Stock |
|
$0.0145 / $0.0178 | Buy Now |
DISTI #
MMZ1608B102CTA00
|
TME | Ferrite: bead, Imp.@ 100MHz: 1kΩ, SMD, 300mA, 0603, R: 600mΩ Min Qty: 4000 | 0 |
|
$0.0149 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMZ1608B102CTA00
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ1608B102CTA00
TDK Corporation
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 1608, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Construction | Chip Bead | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e2 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.3 A | |
Terminal Finish | TIN NICKEL COPPER | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for MMZ1608B102CTA00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ1608B102CTA00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBBK00160808102Y00 | Ferrite Chip, 2 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Pulse Electronics Corporation | MMZ1608B102CTA00 vs BBBK00160808102Y00 |
BBBK00160808152Y00 | Ferrite Chip, 2 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Pulse Electronics Corporation | MMZ1608B102CTA00 vs BBBK00160808152Y00 |