-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.1A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1459
|
Newark | Ferrite Chip Bead, 1005, 1 Ohm, 0.1A Rohs Compliant: Yes |Tdk MMZ1005Y152CTD25 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6322 |
|
$0.0340 / $0.0630 | Buy Now |
DISTI #
95X9755
|
Newark | 1Mm X 0.5Mm X 0.5Mm, -55 To +125 Degc, 100Ma, 1500 , 1/Tape And Reel Rohs Compliant: Yes |Tdk MMZ1005Y152CTD25 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-172798-1-ND
|
DigiKey | FERRITE BEAD 1.5K OHM 0402 1LN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
63596 In Stock |
|
$0.0183 / $0.1000 | Buy Now |
DISTI #
MMZ1005Y152CTD25
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 1.5 kOhm, 100 mA, 1 Ohm, ± 25% - Tape and Reel (Alt: MMZ1005Y152CTD25) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0217 / $0.0246 | Buy Now |
DISTI #
810-MMZ1005Y152CTD25
|
Mouser Electronics | Ferrite Beads 0402 1500ohms 100mA Signal Line AEC-Q200 RoHS: Compliant | 11840 |
|
$0.0190 / $0.1000 | Buy Now |
DISTI #
V72:2272_06596163
|
Arrow Electronics | Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 0.1A 1Ohm DCR 0402 Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2106 Container: Cut Strips | Americas - 4940 |
|
$0.0179 / $0.0530 | Buy Now |
|
Future Electronics | Ferrite Beads 0402 1500ohms 100mA Signal Line AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0175 / $0.0193 | Buy Now |
DISTI #
53521610
|
Verical | Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 0.1A 1Ohm DCR 0402 Automotive AEC-Q200 T/R Min Qty: 334 Package Multiple: 1 Date Code: 2106 | Americas - 4940 |
|
$0.0179 / $0.0184 | Buy Now |
DISTI #
MMZ1005Y152CTD25
|
TTI | Ferrite Beads 0402 1500ohms 100mA Signal Line AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0188 / $0.0206 | Buy Now |
DISTI #
MMZ1005Y152CTD25
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 1.5 kOhm, 100 mA, 1 Ohm, ± 25% - Tape and Reel (Alt: MMZ1005Y152CTD25) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0217 / $0.0246 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMZ1005Y152CTD25
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ1005Y152CTD25
TDK Corporation
Ferrite Chip, 1 Function(s), 0.1A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 0402, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | AEC-Q200 | |
Construction | Chip Bead | |
DC Resistance-Max | 1 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1500 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.1 A | |
Screening Level | AEC-Q200 | |
Width | 0.5 mm |