Part Details for MMSZ5257BQ-7-F by Diodes Incorporated
Overview of MMSZ5257BQ-7-F by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5257BQ-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-MMSZ5257BQ-7-FTR-ND
|
DigiKey | ZENER DIODE SOD123 T&R 3K Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) |
3000 In Stock |
|
$0.0192 / $0.0359 | Buy Now |
DISTI #
MMSZ5257BQ-7-F
|
Avnet Americas | ZENER DIODE SOD123 T&R 3K - Tape and Reel (Alt: MMSZ5257BQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 405000 Factory Stock |
|
$0.0133 / $0.0157 | Buy Now |
DISTI #
621-MMSZ5257BQ-7-F
|
Mouser Electronics | Zener Diodes Zener Diode SOD123 T&R 3K RoHS: Compliant | 2920 |
|
$0.0190 / $0.2100 | Buy Now |
|
Future Electronics | MMSZ52 Series 33 V ±5 % 370 mW Surface Mount Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 12000Reel |
|
$0.0144 / $0.0166 | Buy Now |
|
Future Electronics | MMSZ52 Series 33 V ±5 % 370 mW Surface Mount Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0144 / $0.0166 | Buy Now |
DISTI #
MMSZ5257BQ-7-F
|
Avnet Americas | ZENER DIODE SOD123 T&R 3K - Tape and Reel (Alt: MMSZ5257BQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 405000 Factory Stock |
|
$0.0133 / $0.0157 | Buy Now |
DISTI #
DZ10665
|
Rutronik | Z-DIODE 0,5W 33V 5% SOD123 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 354000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0161 / $0.0191 | Buy Now |
DISTI #
MMSZ5257BQ-7-F
|
Avnet Silica | ZENER DIODE SOD123 T&R 3K (Alt: MMSZ5257BQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 370mW 33V SOD-123 Zener Diodes ROHS | 2970 |
|
$0.0240 / $0.0423 | Buy Now |
|
New Advantage Corporation | MMSZ5257B Series 33 V 0.1 uA 500mW Surface Mount Zener Diode - SOD-123 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.0201 | Buy Now |