Part Details for MMSZ5231BS-7-F by Zetex / Diodes Inc
Overview of MMSZ5231BS-7-F by Zetex / Diodes Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5231BS-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78813045
|
Verical | Zener Diode Single 5.1V 5% 17Ohm 200mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2348 | Americas - 3000 |
|
$0.0276 / $0.0386 | Buy Now |
DISTI #
70322868
|
Verical | Zener Diode Single 5.1V 5% 17Ohm 200mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 278 Package Multiple: 1 Date Code: 2320 | Americas - 1572 |
|
$0.0390 / $0.0640 | Buy Now |