-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK1067
|
Newark | Zener Diode, 5.1V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. MMSZ5231BS-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1180 |
|
$0.0590 / $0.2950 | Buy Now |
DISTI #
MMSZ5231BS-FDICT-ND
|
DigiKey | DIODE ZENER 5.1V 200MW SOD323 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19202 In Stock |
|
$0.0276 / $0.2800 | Buy Now |
DISTI #
MMSZ5231BS-7-F
|
Avnet Americas | Zener Single Diode, 5.1 V, 200 mW, SOD-323, 2 Pins, 150 °C - Tape and Reel (Alt: MMSZ5231BS-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0128 / $0.0151 | Buy Now |
DISTI #
MMSZ5231BS-7-F
|
Avnet Americas | Zener Single Diode, 5.1 V, 200 mW, SOD-323, 2 Pins, 150 °C - Tape and Reel (Alt: MMSZ5231BS-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0128 / $0.0151 | Buy Now |
DISTI #
MMSZ5231BS-7-F
|
Avnet Americas | Zener Single Diode, 5.1 V, 200 mW, SOD-323, 2 Pins, 150 °C - Tape and Reel (Alt: MMSZ5231BS-7-F) RoHS: Compliant Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 160000 Factory Stock |
|
RFQ | |
DISTI #
621-MMSZ5231BS-F
|
Mouser Electronics | Zener Diodes 5.1V 200mW RoHS: Compliant | 10134 |
|
$0.0300 / $0.2600 | Buy Now |
DISTI #
P40:2555_23840434
|
Arrow Electronics | Zener Diode Single 5.1V 5% 17Ohm 200mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2320 | Europe - 5648 |
|
$0.0148 | Buy Now |
DISTI #
V36:1790_06703098
|
Arrow Electronics | Zener Diode Single 5.1V 5% 17Ohm 200mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2348 | Americas - 3000 |
|
$0.0276 / $0.0386 | Buy Now |
DISTI #
V72:2272_06703098
|
Arrow Electronics | Zener Diode Single 5.1V 5% 17Ohm 200mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2320 Container: Cut Strips | Americas - 1572 |
|
$0.0390 / $0.1558 | Buy Now |
DISTI #
70550516
|
RS | DIODE ZENER 5.1V 200MW SOD323 | Diodes Inc MMSZ5231BS-7-F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0480 / $0.0600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy