-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 mA, 70 V, Schottky Diode UHF, SOD-123 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10N9702
|
Newark | Schottky Rectifier, 200Ma, 70V, Sod-123, Diode Configuration:Single, Reverse Voltage:70V, Forward Current:200Ma, Forward Voltage:500Mv, Diode Capacitance:0.5Pf, Diode Case Style:Sod-123, No. Of Pins:2 Pin, Product Range:Mmsd7 Series Rohs Compliant: Yes |Onsemi MMSD701T1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 754 |
|
$0.0330 | Buy Now |
DISTI #
58M9194
|
Newark | Rf Schottky Diode, Barrier, Single, 70 V, 200 Ma, 500 Mv, 0.5 Pf, Sod-123 Rohs Compliant: Yes |Onsemi MMSD701T1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 22219 |
|
$0.0850 / $0.3500 | Buy Now |
DISTI #
45J1569
|
Newark | Rf Schottky Diode, 0.5 Pf, 70V, Sod-123, Full Reel, Diode Configuration:Single, Reverse Voltage:70V, Forward Current:200Ma, Forward Voltage:500Mv, Diode Capacitance:0.5Pf, Diode Case Style:Sod-123, No. Of Pins:2 Pin Rohs Compliant: Yes |Onsemi MMSD701T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0630 | Buy Now |
DISTI #
31Y2824
|
Newark | Rf Schottky Diode, Barrier, Single, 70 V, 200 Ma, 500 Mv, 0.5 Pf, Sod-123 Rohs Compliant: Yes |Onsemi MMSD701T1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0540 / $0.0630 | Buy Now |
DISTI #
MMSD701T1G
|
Avnet Americas | Diode Schottky 30V 0.2A 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSD701T1G) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0343 / $0.0410 | Buy Now |
DISTI #
10N9702
|
Avnet Americas | Diode Schottky 30V 0.2A 2-Pin SOD-123 T/R - Product that comes on tape, but is not reeled (Alt: 10N9702) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Ammo Pack | 754 Partner Stock |
|
$0.0790 | Buy Now |
DISTI #
863-MMSD701T1G
|
Mouser Electronics | Schottky Diodes & Rectifiers 70V 225mW Single RoHS: Compliant | 1768 |
|
$0.0400 / $0.3200 | Buy Now |
DISTI #
V36:1790_07323429
|
Arrow Electronics | Diode RF Schottky 70V 225mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2347 | Americas - 6000 |
|
$0.0364 / $0.0568 | Buy Now |
DISTI #
V72:2272_07323429
|
Arrow Electronics | Diode RF Schottky 70V 225mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2230 Container: Cut Strips | Americas - 6 |
|
$0.0574 | Buy Now |
DISTI #
70340371
|
RS | ON Semi MMSD701T1G, SMT Schottky Diode, 70V 200mA, 2-Pin SOD-123 | ON Semiconductor MMSD701T1G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0640 / $0.0750 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMSD701T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSD701T1G
onsemi
200 mA, 70 V, Schottky Diode UHF, SOD-123 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | CASE 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Factory Lead Time | 55 Weeks, 2 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Frequency Band | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |