Part Details for MMSD4148T1GH by onsemi
Overview of MMSD4148T1GH by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSD4148T1GH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MMSD4148 - Rectifier Diode, 0.2A, 100V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 84000 |
|
$0.0387 / $0.0455 | Buy Now |
|
Chip1Cloud | 140000 |
|
RFQ | ||
DISTI #
4278621
|
Farnell | MISCELLANEOUS MOSFETS RoHS: Compliant Min Qty: 8013 Lead time: 3 Weeks, 1 Days Container: Each | 84000 |
|
$0.0590 | Buy Now |
Part Details for MMSD4148T1GH
MMSD4148T1GH CAD Models
MMSD4148T1GH Part Data Attributes:
|
MMSD4148T1GH
onsemi
Buy Now
|
Compare Parts:
MMSD4148T1GH
onsemi
|
Samacsys Manufacturer | onsemi |