-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V Switching Diode, SOD-123 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1568
|
Newark | Switch Diode, 100V, 200Ma, Sod-123, Diode Configuration:Single, Repetitive Peak Reverse Voltage:100V, Average Forward Current:200Ma, Forward Voltage Max:1V, Reverse Recovery Time:4Ns, Forward Surge Current:2A, No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi MMSD4148T1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 19403 |
|
$0.0320 / $0.1370 | Buy Now |
DISTI #
38K5673
|
Newark | Diode, High Speed, 200Ma, 100V, Sod-123, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:1V, Reverse Recovery Time Trr Max:4Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi MMSD4148T1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 263588 |
|
$0.0180 | Buy Now |
DISTI #
94W9034
|
Newark | Small Signal Diode, Single, 100 V, 10 Ma, 1 V, 4 Ns, 2 A Rohs Compliant: Yes |Onsemi MMSD4148T1G Min Qty: 30000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0170 / $0.0180 | Buy Now |
DISTI #
81AC9203
|
Newark | Ss Sod123 Swch Dio 100V Rohs Compliant: Yes |Onsemi MMSD4148T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 | Buy Now |
DISTI #
MMSD4148T1GOSCT-ND
|
DigiKey | DIODE GEN PURP 100V 200MA SOD123 Min Qty: 1 Lead time: 13 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
96646 In Stock |
|
$0.0130 / $0.1400 | Buy Now |
DISTI #
MMSD4148T1G
|
Avnet Americas | Small Signal Switching Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 2 A, SOD-123, 2 Pins - Tape and Reel (Alt: MMSD4148T1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0115 / $0.0138 | Buy Now |
DISTI #
MMSD4148T1G
|
Avnet Americas | Small Signal Switching Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 2 A, SOD-123, 2 Pins - Tape and Reel (Alt: MMSD4148T1G) RoHS: Compliant Min Qty: 55556 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 273000 Partner Stock |
|
$0.0124 / $0.0148 | Buy Now |
DISTI #
MMSD4148T1G
|
Avnet Americas | Small Signal Switching Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 2 A, SOD-123, 2 Pins - Tape and Reel (Alt: MMSD4148T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 27949 Factory Stock |
|
$0.0115 / $0.0138 | Buy Now |
DISTI #
MMSD4148T1G
|
Avnet Americas | Small Signal Switching Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 2 A, SOD-123, 2 Pins - Tape and Reel (Alt: MMSD4148T1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 13 Weeks, 0 Days Container: Reel | 27949 Factory Stock |
|
$0.0138 | Buy Now |
DISTI #
MMSD4148T1G
|
Avnet Americas | Small Signal Switching Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 2 A, SOD-123, 2 Pins - Tape and Reel (Alt: MMSD4148T1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 13 Weeks, 0 Days Container: Reel | 27949 Factory Stock |
|
$0.0138 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMSD4148T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSD4148T1G
onsemi
100 V Switching Diode, SOD-123 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 67 Weeks, 3 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FAST SWITCHING | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.425 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MMSD4148T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSD4148T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSD4148T3G | 100 V Switching Diode, SOD-123 2 LEAD, 10000-REEL | onsemi | MMSD4148T1G vs MMSD4148T3G |