Part Details for MMSD4148T1G (ALTERNATE: 464198) by onsemi
Overview of MMSD4148T1G (ALTERNATE: 464198) by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSD4148T1G (ALTERNATE: 464198)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70100208
|
RS | Diode, Schottky Barrier, Fast, Vr 100V, If 200mA, Pkg SOD-123,Vf 1000mV, Trr 4ns, Cs 2A | ON Semiconductor MMSD4148T1G RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 67 |
|
$0.0290 / $0.0350 | Buy Now |