Part Details for MMSD-15-22-L-12.00-D-K-MDS by Samtec Inc
Overview of MMSD-15-22-L-12.00-D-K-MDS by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for MMSD-15-22-L-12.00-D-K-MDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35R6349
|
Newark | .100 Socket Discreet Cable Assembly |Samtec MMSD-15-22-L-12.00-D-K-MDS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8600 / $20.3200 | Buy Now |
DISTI #
MMSD-15-22-L-12.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.304m 22AWG 30 POS Discrete Wire Housing to 30 POS Discrete Wire Housing SKT-SKT Crimp-Crimp Bulk - Bulk (Alt: MMSD-15-22-L-12.00) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$16.0900 / $18.7600 | Buy Now |
DISTI #
MMSD-15-22-L-12.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.304m 22AWG 30 POS Discrete Wire Housing to 30 POS Discrete Wire Housing SKT-SKT Crimp-Crimp Bulk - Bulk (Alt: MMSD-15-22-L-12.00) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003210454
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$16.0900 / $18.7600 | Buy Now |
Part Details for MMSD-15-22-L-12.00-D-K-MDS
MMSD-15-22-L-12.00-D-K-MDS CAD Models
MMSD-15-22-L-12.00-D-K-MDS Part Data Attributes:
|
MMSD-15-22-L-12.00-D-K-MDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSD-15-22-L-12.00-D-K-MDS
Samtec Inc
Interconnection Device, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Termination | Tin (Sn) | |
JESD-609 Code | e3 |