Part Details for MMSD-15-22-L-12.00-D-K-LDX by Samtec Inc
Overview of MMSD-15-22-L-12.00-D-K-LDX by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSD-15-22-L-12.00-D-K-LDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH2916
|
Newark | Mini-Mate Cable Assembly, 0.100" Pitch |Samtec MMSD-15-22-L-12.00-D-K-LDX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2600 / $18.2500 | Buy Now |
DISTI #
612-MMSD-15-22-L-12.00-D-K-LDX-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, 0.100" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.1900 | Buy Now |
DISTI #
MMSD-15-22-L-12.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.304m 22AWG 30 POS Discrete Wire Housing to 30 POS Discrete Wire Housing SKT-SKT Crimp-Crimp Bulk - Bulk (Alt: MMSD-15-22-L-12.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.0500 / $13.5100 | Buy Now |
DISTI #
200-SD1522L1200DKLDX
|
Mouser Electronics | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant | 0 |
|
$6.7900 / $13.5100 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.7900 / $13.5100 | Buy Now |
DISTI #
MMSD-15-22-L-12.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.304m 22AWG 30 POS Discrete Wire Housing to 30 POS Discrete Wire Housing SKT-SKT Crimp-Crimp Bulk - Bulk (Alt: MMSD-15-22-L-12.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.0500 / $13.5100 | Buy Now |
DISTI #
000000000003210452
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100 Pitch Min Qty: 1 | 0 |
|
$9.4000 / $13.5100 | Buy Now |
DISTI #
3708987
|
Farnell | CABLE ASSEMBLY, 30POS, IDC RCPT, 305MM RoHS: Compliant Min Qty: 10 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$13.3823 | Buy Now |
|
Master Electronics | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.7900 / $13.5100 | Buy Now |
DISTI #
5cd90088cd7c1c4c3854b3e2
|
Samtec | Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 0 Days Container: Bag & Tag | 0 |
|
$6.7900 / $13.5100 | Buy Now |