Datasheets
MMPF0200F6AEP by:

Power Management IC, i.MX6, pre-prog, 12 ch, 3/4 buck, 6 LDO, 1 boost, QFN 56, Tray

Part Details for MMPF0200F6AEP by Freescale Semiconductor

Overview of MMPF0200F6AEP by Freescale Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for MMPF0200F6AEP

MMPF0200F6AEP CAD Models

MMPF0200F6AEP Part Data Attributes:

MMPF0200F6AEP Freescale Semiconductor
Buy Now Datasheet
Compare Parts:
MMPF0200F6AEP Freescale Semiconductor Power Management IC, i.MX6, pre-prog, 12 ch, 3/4 buck, 6 LDO, 1 boost, QFN 56, Tray
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC
Package Description QFN-56
Reach Compliance Code compliant
Samacsys Manufacturer NXP
Adjustable Threshold YES
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code S-XQCC-N56
JESD-609 Code e3
Length 8 mm
Moisture Sensitivity Level 3
Number of Channels 12
Number of Functions 1
Number of Terminals 56
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 0.9 mm
Supply Voltage-Max (Vsup) 4.5 V
Supply Voltage-Min (Vsup) 2.8 V
Supply Voltage-Nom (Vsup) 3.6 V
Surface Mount YES
Technology MOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 8 mm

MMPF0200F6AEP Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMPF0200F6AEP by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMPF0200F6AEP by Freescale Semiconductor

  • Please alert me when MMPF0200F6AEP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMPF0200F6AEP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMPF0200F6AEP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMPF0200F6AEP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMPF0200F6AEP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMPF0200F6AEP by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: