-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER SUPPLY SUPPORT CKT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9390
|
Newark | Power Management Ic, I.mx6, Pre-Prog ,4/6 Buck, 6 Ldo, 1 Boost, Qfn 56/ Tray Rohs Compliant: Yes |Nxp MMPF0100F9ANES Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6800 / $5.8500 | Buy Now |
DISTI #
568-13679-ND
|
DigiKey | IC REG CONV I.MX6 12OUT 56QFN Min Qty: 1 Lead time: 26 Weeks Container: Tray |
520 In Stock |
|
$5.6943 / $10.0400 | Buy Now |
DISTI #
MMPF0100F9ANES
|
Avnet Americas | Power Management IC 56-Pin QFN EP Tray - Trays (Alt: MMPF0100F9ANES) RoHS: Compliant Min Qty: 780 Package Multiple: 260 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
841-MMPF0100F9ANES
|
Mouser Electronics | Power Management Specialized - PMIC Power Management IC, i.MX6, pre-prog ,4/6 buck, 6 LDO, 1 boost, QFN 56 RoHS: Compliant | 134 |
|
$5.6900 / $10.0400 | Buy Now |
|
Future Electronics | MMPF0100 Series 4.5 V 14 Channel I2C Interface Power Management IC - QFN-56 RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Container: Tray | 1040Tray |
|
$6.4100 / $6.4800 | Buy Now |
DISTI #
MMPF0100F9ANES
|
Avnet Silica | Power Management IC 56-Pin QFN EP Tray (Alt: MMPF0100F9ANES) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MMPF0100F9ANES
|
EBV Elektronik | Power Management IC 56-Pin QFN EP Tray (Alt: MMPF0100F9ANES) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | TQFN-56-EP(8x8) Power Management Specialized - PMIC ROHS | 260 |
|
$6.7315 / $9.2952 | Buy Now |
|
Vyrian | OEM/CM Only | 270 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMPF0100F9ANES
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MMPF0100F9ANES
NXP Semiconductors
POWER SUPPLY SUPPORT CKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N56 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 14 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm |