-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MMBTA92 - PNP high-voltage transistor@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W0205
|
Newark | Transistor, Pnp, 300V, 0.1A, Sot-23, Transistor Polarity:Pnp, Collector Emitter Voltage Max:300V, Continuous Collector Current:100Ma, Power Dissipation:250Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Nexperia MMBTA92,215 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8866 |
|
$0.0690 / $0.3000 | Buy Now |
DISTI #
29AK0949
|
Newark | Trans, Pnp, 300V, 100Ma, Sot23, Reel, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-300V, Transition Frequency Ft:50Mhz, Power Dissipation Pd:250Mw, Dc Collector Current:-100Ma, Dc Current Gain Hfe:25Hfe, Transistor Rohs Compliant: Yes |Nexperia MMBTA92,215 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0460 / $0.0540 | Buy Now |
DISTI #
1727-5050-1-ND
|
DigiKey | TRANS PNP 300V 0.1A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30518 In Stock |
|
$0.0277 / $0.2800 | Buy Now |
DISTI #
MMBTA92,215
|
Avnet Americas | Trans GP BJT PNP 300V 0.1A 3-Pin TO-236AB T/R - Tape and Reel (Alt: MMBTA92,215) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0210 / $0.0250 | Buy Now |
DISTI #
771-MMBTA92215
|
Mouser Electronics | Bipolar Transistors - BJT MMBTA92/SOT23/TO-236AB RoHS: Compliant | 16797 |
|
$0.0270 / $0.2800 | Buy Now |
DISTI #
V36:1790_06529825
|
Arrow Electronics | Trans GP BJT PNP 300V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2336 | Americas - 21000 |
|
$0.0254 / $0.0382 | Buy Now |
DISTI #
V79:2366_26936435
|
Arrow Electronics | Trans GP BJT PNP 300V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 4762 Package Multiple: 1 Date Code: 2152 | Americas - 5400 |
|
$0.0189 / $0.0210 | Buy Now |
DISTI #
V72:2272_06529825
|
Arrow Electronics | Trans GP BJT PNP 300V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 647 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1911 Container: Cut Strips | Americas - 2153 |
|
$0.1527 / $0.1545 | Buy Now |
|
Future Electronics | MMBTA92 Series 300 V 0.1 A 250 mW SMT PNP High Voltage Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 6000Reel |
|
$0.0342 / $0.0385 | Buy Now |
|
Future Electronics | MMBTA92 Series 300 V 0.1 A 250 mW SMT PNP High Voltage Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0250 / $0.0283 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBTA92,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
MMBTA92,215
Nexperia
MMBTA92 - PNP high-voltage transistor@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
This table gives cross-reference parts and alternative options found for MMBTA92,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBTA92,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBTA92,235 | PMBTA92 - PNP high-voltage transistor@en-us TO-236 3-Pin | Nexperia | MMBTA92,215 vs PMBTA92,235 |
PMBTA92/T3 | TRANSISTOR 100 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | MMBTA92,215 vs PMBTA92/T3 |
MMBTA92L-AE3-R | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, LEAD FREE PACKAGE-3 | Unisonic Technologies Co Ltd | MMBTA92,215 vs MMBTA92L-AE3-R |
MMBTA92 | Small Signal Bipolar Transistor, | Surge Components Inc | MMBTA92,215 vs MMBTA92 |
933776100235 | Small Signal Bipolar Transistor | Nexperia | MMBTA92,215 vs 933776100235 |
PMBTA92,235 | PMBTA92 - PNP high-voltage transistor TO-236 3-Pin | NXP Semiconductors | MMBTA92,215 vs PMBTA92,235 |
MMBTA92-AU_R2_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | MMBTA92,215 vs MMBTA92-AU_R2_000A1 |
SMMBTA92LT3G | High Voltage PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified | onsemi | MMBTA92,215 vs SMMBTA92LT3G |
MMBTA92T/R | TRANSISTOR 100 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, BIP General Purpose Small Signal | NXP Semiconductors | MMBTA92,215 vs MMBTA92T/R |
PMBTA92-TAPE-13 | TRANSISTOR 500 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | MMBTA92,215 vs PMBTA92-TAPE-13 |