-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MMBT3906 - PNP switching transistor@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-MMBT3906VLCT-ND
|
DigiKey | MMBT3906/SOT23/TO-236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4158 In Stock |
|
$0.0086 / $0.1400 | Buy Now |
DISTI #
771-MMBT3906VL
|
Mouser Electronics | Bipolar Transistors - BJT MMBT3906/SOT23/TO-236AB RoHS: Compliant | 52591 |
|
$0.0090 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 | 0 |
|
$0.0080 | Buy Now |
DISTI #
MMBT3906VL
|
TTI | Bipolar Transistors - BJT MMBT3906/SOT23/TO-236AB RoHS: Compliant pbFree: Pb-Free Min Qty: 40000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0079 / $0.0118 | Buy Now |
DISTI #
3939788
|
Farnell | TRANSISTOR, BIPOLAR RoHS: Compliant Min Qty: 10000 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.0151 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBT3906VL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
MMBT3906VL
Nexperia
MMBT3906 - PNP switching transistor@en-us TO-236 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 70 ns |
This table gives cross-reference parts and alternative options found for MMBT3906VL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3906VL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3906/D75Z | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | MMBT3906VL vs 2N3906/D75Z |
2N3906/D26Z-J35Z | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | MMBT3906VL vs 2N3906/D26Z-J35Z |
PMBT3906/TE1R | PMBT3906 - PNP switching transistor@en-us TO-236 3-Pin | Nexperia | MMBT3906VL vs PMBT3906/TE1R |
2N3906CSM | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, HERMETIC SEALED, CERAMIC, LCC-3 | TT Electronics Power and Hybrid / Semelab Limited | MMBT3906VL vs 2N3906CSM |
2N3906/D27Z-J61Z | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | MMBT3906VL vs 2N3906/D27Z-J61Z |
2N3906/D26Z-J05Z | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | MMBT3906VL vs 2N3906/D26Z-J05Z |
2N3906/D74Z-J05Z | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | MMBT3906VL vs 2N3906/D74Z-J05Z |
2N3906/D75Z-J61Z | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | MMBT3906VL vs 2N3906/D75Z-J61Z |
2N3906BU_NL | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE PACKAGE-3 | Fairchild Semiconductor Corporation | MMBT3906VL vs 2N3906BU_NL |
2N3906D75Z | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Fairchild Semiconductor Corporation | MMBT3906VL vs 2N3906D75Z |