-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4155
|
Newark | Trans, Pnp, -40V, -0.2A, 150Deg C, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-40V, Transition Frequency Ft:250Mhz, Power Dissipation Pd:225Mw, Dc Collector Current:-200Ma, Dc Current Gain Hfe:30Hfe, Transistor Case Rohs Compliant: Yes |Onsemi MMBT3906LT1H Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 28324 |
|
$0.0400 / $0.1870 | Buy Now |
DISTI #
86X0691
|
Newark | Ss Sot23 Gp Xstr Pbfree/ Reel |Onsemi MMBT3906LT1H Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0280 | Buy Now |
DISTI #
488-MMBT3906LT1HCT-ND
|
DigiKey | TRANS PNP 40V 200MA BIPO SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11564 In Stock |
|
$0.0171 / $0.1800 | Buy Now |
DISTI #
MMBT3906LT1H
|
Avnet Americas | Transistor GP BJT PNP 40V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBT3906LT1H) RoHS: Compliant Min Qty: 35715 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 93000 Partner Stock |
|
$0.0174 / $0.0207 | Buy Now |
DISTI #
MMBT3906LT1H
|
Avnet Americas | Transistor GP BJT PNP 40V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBT3906LT1H) RoHS: Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 93000 Factory Stock |
|
$0.0158 / $0.0188 | Buy Now |
DISTI #
863-MMBT3906LT1H
|
Mouser Electronics | Bipolar Transistors - BJT SS SOT23 GP XSTR PBFREE RoHS: Compliant | 8465 |
|
$0.0160 / $0.1800 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor RoHS: Compliant Status: Active Min Qty: 1 | 468000 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
MMBT3906LT1H
|
Avnet Americas | Transistor GP BJT PNP 40V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBT3906LT1H) RoHS: Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 93000 Factory Stock |
|
$0.0158 / $0.0188 | Buy Now |
DISTI #
MMBT3906LT1H
|
Avnet Americas | Transistor GP BJT PNP 40V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBT3906LT1H) RoHS: Compliant Min Qty: 35715 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 93000 Partner Stock |
|
$0.0174 / $0.0207 | Buy Now |
|
Chip1Cloud | TRANS PNP 40V 200MA BIPO SOT23-3 | 1160 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBT3906LT1H
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBT3906LT1H
onsemi
Small Signal Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 75 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 70 ns |
This table gives cross-reference parts and alternative options found for MMBT3906LT1H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3906LT1H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3906 | Small Signal Bipolar Transistor, | Taitron Components Inc | MMBT3906LT1H vs 2N3906 |
MMBT3906M-HF | Small Signal Bipolar Transistor, | Comchip Technology Corporation Ltd | MMBT3906LT1H vs MMBT3906M-HF |
MMBT3906F2 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | MMBT3906LT1H vs MMBT3906F2 |
MMBT3906-C | Small Signal Bipolar Transistor | Secos Corporation | MMBT3906LT1H vs MMBT3906-C |
MMST3906F2 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | MMBT3906LT1H vs MMST3906F2 |
MMST3906 | General Purpose PNP Bipolar Transistor; Polarity: PNP; V(BR)CEO Min (V): 40V; IC (A): 0.2A; HFE Min: 100; HFE Max: 300; VCE (V): 1V; IC (mA): 10mA; VCE(SAT) (V): 0.4V; IC (mA)1: 50mA; IB (mA): 5mA; FT Min (MHz): 250 MHz; PTM Max (W): 0.2W; Package: SOT-323; package_code: SOT-323; mfr_package_code: SOT-323 | Galaxy Microelectronics | MMBT3906LT1H vs MMST3906 |
SST3906HZGT116 | Small Signal Bipolar Transistor, | ROHM Semiconductor | MMBT3906LT1H vs SST3906HZGT116 |
2N3906G-AB3-R | Small Signal Bipolar Transistor | Unisonic Technologies Co Ltd | MMBT3906LT1H vs 2N3906G-AB3-R |
MMBT3906 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | MMBT3906LT1H vs MMBT3906 |
MMBT3906 | Small Signal Bipolar Transistor, | Suzhou Good-Ark Electronics Co Ltd | MMBT3906LT1H vs MMBT3906 |