Part Details for MMBT3906LT1 by Infineon Technologies AG
Overview of MMBT3906LT1 by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBT3906LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 41962 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 89 | 3270 |
|
$0.0094 / $0.0563 | Buy Now |
|
Bristol Electronics | 9104 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 89 | 3905 |
|
$0.0094 / $0.0563 | Buy Now |
|
Bristol Electronics | 849 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-23 | 8423 |
|
$0.1170 / $0.2925 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-23 | 3124 |
|
$0.0075 / $0.0750 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-23 | 2616 |
|
$0.0075 / $0.0750 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-23 | 3010 |
|
$0.0990 / $0.4950 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-23 | 33569 |
|
$0.1463 / $0.9750 | Buy Now |
Part Details for MMBT3906LT1
MMBT3906LT1 CAD Models
MMBT3906LT1 Part Data Attributes:
|
MMBT3906LT1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
MMBT3906LT1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for MMBT3906LT1
This table gives cross-reference parts and alternative options found for MMBT3906LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3906LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT3906LT1G | 200 mA, 40 V PNP Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBT3906LT1 vs MMBT3906LT1G |
MMBT3906LT3 | 200 mA, 40 V PNP Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | MMBT3906LT1 vs MMBT3906LT3 |
MMBT3906K_NL | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, LEAD FREE, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBT3906LT1 vs MMBT3906K_NL |
BSR18A | 100mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | MMBT3906LT1 vs BSR18A |
SMBT3906E6327 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Infineon Technologies AG | MMBT3906LT1 vs SMBT3906E6327 |
BSR18AL99Z | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Fairchild Semiconductor Corporation | MMBT3906LT1 vs BSR18AL99Z |
SMBT3906E6433 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Infineon Technologies AG | MMBT3906LT1 vs SMBT3906E6433 |
MMBT3906SL | PNP Epitaxial Silicon Transistor, 8000-REEL | onsemi | MMBT3906LT1 vs MMBT3906SL |
SST3906 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | MMBT3906LT1 vs SST3906 |
933864370215 | Small Signal Bipolar Transistor | Nexperia | MMBT3906LT1 vs 933864370215 |