Part Details for MMBT3906FZ-7B by Diodes Incorporated
Overview of MMBT3906FZ-7B by Diodes Incorporated
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBT3906FZ-7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0959
|
Newark | Trans, Pnp, 40V, 0.2A, 150Deg C, 0.925W Rohs Compliant: Yes |Diodes Inc. MMBT3906FZ-7B Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3088 |
|
$0.0980 | Buy Now |
DISTI #
31-MMBT3906FZ-7BCT-ND
|
DigiKey | TRANS PNP 40V 0.2A 3DFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28078 In Stock |
|
$0.1163 / $0.4100 | Buy Now |
DISTI #
MMBT3906FZ-7B
|
Avnet Americas | Transistor GP BJT PNP 40V 0.2A 3-Pin DFN T/R - Tape and Reel (Alt: MMBT3906FZ-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 230000 Factory Stock |
|
$0.0955 / $0.1128 | Buy Now |
DISTI #
621-MMBT3906FZ-7B
|
Mouser Electronics | Bipolar Transistors - BJT PNP 40Vceo 0.3W 250mW 250MHz RoHS: Compliant | 41199 |
|
$0.1140 / $0.4100 | Buy Now |
DISTI #
MMBT3906FZ-7B
|
Avnet Americas | Transistor GP BJT PNP 40V 0.2A 3-Pin DFN T/R - Tape and Reel (Alt: MMBT3906FZ-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 230000 Factory Stock |
|
$0.0955 / $0.1128 | Buy Now |
DISTI #
MMBT3906FZ-7B
|
Avnet Asia | Transistor GP BJT PNP 40V 0.2A 3-Pin DFN T/R (Alt: MMBT3906FZ-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
MMBT3906FZ-7B
|
Avnet Silica | Transistor GP BJT PNP 40V 0.2A 3-Pin DFN T/R (Alt: MMBT3906FZ-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | Silica - 10000 |
|
Buy Now | |
|
Chip1Cloud | TRANS PNP 40V 0.2A X2-DFN060 | 82400 |
|
RFQ | |
DISTI #
3943281RL
|
element14 Asia-Pacific | TRANS, PNP, 40V, 0.2A, 150DEG C, 0.925W RoHS: Compliant Min Qty: 100 Container: Reel | 3088 |
|
$0.1379 / $0.2587 | Buy Now |
DISTI #
3943281
|
element14 Asia-Pacific | TRANS, PNP, 40V, 0.2A, 150DEG C, 0.925W RoHS: Compliant Min Qty: 5 Container: Cut Tape | 3088 |
|
$0.1379 / $0.4344 | Buy Now |