Part Details for MMBT3906-HF by Comchip Technology Corporation Ltd
Overview of MMBT3906-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MMBT3906-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1950-1-ND
|
DigiKey | TRANS PNP 40V 0.2A SOT23-3 Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
322967 In Stock |
|
$0.0192 / $0.2100 | Buy Now |
DISTI #
750-MMBT3906-HF
|
Mouser Electronics | Bipolar Transistors - BJT Transistor I=-200mA RoHS: Compliant | 22890 |
|
$0.0180 / $0.2000 | Buy Now |
DISTI #
62530099
|
Verical | Trans GP BJT PNP 40V 0.2A 300mW 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 156000 |
|
$0.0685 / $0.0855 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.2A I(C), 1-ELEMENT, PNP | 3910 |
|
$0.3325 / $0.9500 | Buy Now |
|
Karl Kruse GmbH & Co KG | 153000 |
|
RFQ | ||
|
NAC | TRANS PNP 40V 0.2A SOT-23 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 159000 |
|
$0.0201 / $0.0500 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | 153000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 153000 |
|
RFQ |
Part Details for MMBT3906-HF
MMBT3906-HF CAD Models
MMBT3906-HF Part Data Attributes:
|
MMBT3906-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
MMBT3906-HF
Comchip Technology Corporation Ltd
Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Comchip Technology | |
Collector Current-Max (IC) | 0.2 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transition Frequency-Nom (fT) | 250 MHz |