Part Details for MMBT3906-G by Comchip Technology Corporation Ltd
Overview of MMBT3906-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MMBT3906-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1945-1-ND
|
DigiKey | TRANS PNP 40V 0.2A SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
65498 In Stock |
|
$0.0192 / $0.2100 | Buy Now |
DISTI #
750-MMBT3906-G
|
Mouser Electronics | Bipolar Transistors - BJT VCEO=40V IC=100mA RoHS: Compliant | 44350 |
|
$0.0180 / $0.1900 | Buy Now |
DISTI #
60609155
|
Verical | Trans GP BJT PNP 40V 0.2A 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 60000 |
|
$0.0685 / $0.0855 | Buy Now |
|
Bristol Electronics | Min Qty: 89 | 3400 |
|
$0.0094 / $0.0563 | Buy Now |
|
Quest Components | TRANSISTOR | 2720 |
|
$0.0075 / $0.0750 | Buy Now |
|
Quest Components | TRANSISTOR | 21600 |
|
$0.0490 / $0.2800 | Buy Now |
|
Karl Kruse GmbH & Co KG | 60000 |
|
RFQ | ||
|
NAC | TRANS PNP 40V 0.2A SOT-23 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 60000 |
|
$0.0201 / $0.0500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 60000 |
|
RFQ | |
|
Chip1Cloud | GENERAL PURPOSE TRANSISTORS | 2400 |
|
RFQ |
Part Details for MMBT3906-G
MMBT3906-G CAD Models
MMBT3906-G Part Data Attributes:
|
MMBT3906-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
MMBT3906-G
Comchip Technology Corporation Ltd
Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Comchip Technology | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for MMBT3906-G
This table gives cross-reference parts and alternative options found for MMBT3906-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3906-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3906 | Small Signal Bipolar Transistor, | Taitron Components Inc | MMBT3906-G vs 2N3906 |
MMBT3906M-HF | Small Signal Bipolar Transistor, | Comchip Technology Corporation Ltd | MMBT3906-G vs MMBT3906M-HF |
MMBT3906F2 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | MMBT3906-G vs MMBT3906F2 |
MMBT3906-C | Small Signal Bipolar Transistor | Secos Corporation | MMBT3906-G vs MMBT3906-C |
MMST3906F2 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | MMBT3906-G vs MMST3906F2 |
MMST3906 | General Purpose PNP Bipolar Transistor; Polarity: PNP; V(BR)CEO Min (V): 40V; IC (A): 0.2A; HFE Min: 100; HFE Max: 300; VCE (V): 1V; IC (mA): 10mA; VCE(SAT) (V): 0.4V; IC (mA)1: 50mA; IB (mA): 5mA; FT Min (MHz): 250 MHz; PTM Max (W): 0.2W; Package: SOT-323; package_code: SOT-323; mfr_package_code: SOT-323 | Galaxy Microelectronics | MMBT3906-G vs MMST3906 |
SST3906HZGT116 | Small Signal Bipolar Transistor, | ROHM Semiconductor | MMBT3906-G vs SST3906HZGT116 |
2N3906G-AB3-R | Small Signal Bipolar Transistor | Unisonic Technologies Co Ltd | MMBT3906-G vs 2N3906G-AB3-R |
MMBT3906 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | MMBT3906-G vs MMBT3906 |
MMBT3906 | Small Signal Bipolar Transistor, | Suzhou Good-Ark Electronics Co Ltd | MMBT3906-G vs MMBT3906 |