Part Details for MMBT3906-AU_R1_000A1 by PanJit Group
Overview of MMBT3906-AU_R1_000A1 by PanJit Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBT3906-AU_R1_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-MMBT3906-AU_R1_000A1CT-ND
|
DigiKey | TRANS PNP 40V 0.2A SOT23 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1238 In Stock |
|
$0.0169 / $0.1800 | Buy Now |
|
Ozdisan Elektronik | TRANSISTOR DIS.200mA 40V PNP SOT23 GEN.SMT | 0 |
|
$0.0284 / $0.0347 | RFQ |