Part Details for MMBT3906-AQ by Diotec Semiconductor AG
Overview of MMBT3906-AQ by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MMBT3906-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-MMBT3906-AQ-ND
|
DigiKey | TRANS PNP 40V 0.2A SOT23-3 Min Qty: 750 Lead time: 8 Weeks Container: Strip MARKETPLACE PRODUCT |
9000 In Stock |
|
$0.0398 / $0.2506 | Buy Now |
DISTI #
4878-MMBT3906-AQ-ND
|
DigiKey | IC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0229 | Buy Now |
DISTI #
637-MMBT3906-AQ
|
Mouser Electronics | Bipolar Transistors - BJT BJT, SOT-23, 40V, 200mA, PNP, AEC-Q101 RoHS: Compliant | 2918 |
|
$0.0180 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - SOT-23 - 40V - 200mA - PNP - AEC-Q101 RoHS: Compliant | 0 |
|
$0.0111 / $0.0166 | Buy Now |
DISTI #
MMBT3906-AQ-DIO
|
TME | Transistor: PNP, bipolar, 40V, 0.1A, 250mW, SOT23 Min Qty: 25 | 2750 |
|
$0.0131 / $0.0300 | Buy Now |
Part Details for MMBT3906-AQ
MMBT3906-AQ CAD Models
MMBT3906-AQ Part Data Attributes:
|
MMBT3906-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MMBT3906-AQ
Diotec Semiconductor AG
SMALL SIGNAL TRANSISTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-06-25 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |