Part Details for MMBT3906-7-F (ALTERNATE: 7114878P) by Diodes Incorporated
Overview of MMBT3906-7-F (ALTERNATE: 7114878P) by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBT3906-7-F (ALTERNATE: 7114878P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70438339
|
RS | Transistor PNP 40V 0.2A SOT23 | Diodes Inc MMBT3906-7-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3021 |
|
$0.0610 / $0.0870 | Buy Now |