Part Details for MMBT3906-13-01-F by Diodes Incorporated
Overview of MMBT3906-13-01-F by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBT3906-13-01-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | MMBT3906 Series PNP 40 V 350 mW Small Signal Transistor Surface Mount- SOT-23-3 | 7480 |
|
RFQ | |
|
LCSC | SOT-23-3 Bipolar Transistors - BJT ROHS | 6360 |
|
$0.0173 / $0.0379 | Buy Now |
Part Details for MMBT3906-13-01-F
MMBT3906-13-01-F CAD Models
MMBT3906-13-01-F Part Data Attributes:
|
MMBT3906-13-01-F
Diodes Incorporated
Buy Now
|
Compare Parts:
MMBT3906-13-01-F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |