Part Details for MMBT3906 RFG by Taiwan Semiconductor
Overview of MMBT3906 RFG by Taiwan Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBT3906 RFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMBT3906RFGCT-ND
|
DigiKey | TRANS PNP 40V 0.2A SOT23 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
100633 In Stock |
|
$0.0167 / $0.1800 | Buy Now |
DISTI #
MMBT3906 RFG
|
Avnet Americas | Transistor GP BJT PNP 40V 0.2A 3-Pin SOT-23 Plastic T/R - Tape and Reel (Alt: MMBT3906 RFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0164 / $0.0179 | Buy Now |
DISTI #
821-MMBT3906RFG
|
Mouser Electronics | Bipolar Transistors - BJT -40V, -0.2A, PNP Bipolar Transistor RoHS: Compliant | 13750 |
|
$0.0180 / $0.1800 | Buy Now |
DISTI #
V99:2348_16940176
|
Arrow Electronics | Trans GP BJT PNP 40V 0.2A 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2221 | Americas - 5143 |
|
$0.0167 / $0.1737 | Buy Now |
|
Future Electronics | SOT-23, -40V, -0.2A, PNP Bipolar Transistor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0197 / $0.0224 | Buy Now |
DISTI #
66216061
|
Verical | Trans GP BJT PNP 40V 0.2A 3-Pin SOT-23 T/R Min Qty: 353 Package Multiple: 1 Date Code: 2221 | Americas - 5143 |
|
$0.0167 / $0.0520 | Buy Now |
DISTI #
MMBT3906 RFG
|
Avnet Americas | Transistor GP BJT PNP 40V 0.2A 3-Pin SOT-23 Plastic T/R - Tape and Reel (Alt: MMBT3906 RFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0164 / $0.0179 | Buy Now |
DISTI #
MMBT3906-RFG
|
TME | Transistor: PNP, bipolar, 40V, 0.2A, 0.35W, SOT23-3 Min Qty: 25 | 840 |
|
$0.0200 / $0.0482 | Buy Now |
DISTI #
MMBT3906 RFG
|
Avnet Asia | Transistor GP BJT PNP 40V 0.2A 3-Pin SOT-23 Plastic T/R (Alt: MMBT3906 RFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 5 Days | 0 |
|
RFQ | |
|
Chip1Cloud | TRANSISTOR, PNP, -40V, -0.2A, 10 | 3400 |
|
RFQ |
Part Details for MMBT3906 RFG
MMBT3906 RFG CAD Models
MMBT3906 RFG Part Data Attributes:
|
MMBT3906 RFG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
MMBT3906 RFG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |