Datasheets
MMBT3904T-TP by: Micro Commercial Components

Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC, PACKAGE-3

Part Details for MMBT3904T-TP by Micro Commercial Components

Overview of MMBT3904T-TP by Micro Commercial Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Price & Stock for MMBT3904T-TP

Part # Distributor Description Stock Price Buy
DISTI # MMBT3904T-TPCT-ND
DigiKey TRANS NPN 40V 0.2A SOT523 Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) 16
In Stock
  • 1 $0.2700
  • 10 $0.1820
  • 100 $0.0889
  • 500 $0.0741
  • 1,000 $0.0515
  • 3,000 $0.0326
  • 6,000 $0.0309
  • 9,000 $0.0263
  • 30,000 $0.0243
  • 75,000 $0.0210
  • 150,000 $0.0175
$0.0175 / $0.2700 Buy Now
DISTI # 833-MMBT3904T-TP
Mouser Electronics Bipolar Transistors - BJT 600mA 40V RoHS: Compliant 10475
  • 1 $0.2700
  • 10 $0.1980
  • 100 $0.0760
  • 1,000 $0.0550
  • 3,000 $0.0360
  • 9,000 $0.0340
  • 24,000 $0.0240
$0.0240 / $0.2700 Buy Now
DISTI # A03:0893_02299549
Arrow Electronics Trans GP BJT NPN 40V 0.2A 150mW 3-Pin SOT-523 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2336 Asia - 3000
  • 3,000 $0.0359
  • 9,000 $0.0339
  • 24,000 $0.0240
$0.0240 / $0.0359 Buy Now
Future Electronics MMBT3904T Series 40 V 200 mA NPN SMT General Purpose Amplifier - SOT-523 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel 0
Reel
  • 3,000 $0.0276
  • 9,000 $0.0266
  • 15,000 $0.0261
  • 45,000 $0.0251
  • 75,000 $0.0243
$0.0243 / $0.0276 Buy Now
LCSC 40V 150mW 10010mA1V 200mA NPN SOT-523 Bipolar Transistors - BJT ROHS 30
  • 10 $0.0461
  • 100 $0.0378
  • 300 $0.0336
  • 3,000 $0.0268
  • 6,000 $0.0243
  • 9,000 $0.0230
$0.0230 / $0.0461 Buy Now
New Advantage Corporation MMBT3904T Series 40 V 200 mA NPN SMT General Purpose Amplifier - SOT-523 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 33000
  • 6,000 $0.0341
  • 33,000 $0.0319
$0.0319 / $0.0341 Buy Now

Part Details for MMBT3904T-TP

MMBT3904T-TP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MMBT3904T-TP Part Data Attributes:

MMBT3904T-TP Micro Commercial Components
Buy Now Datasheet
Compare Parts:
MMBT3904T-TP Micro Commercial Components Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC, PACKAGE-3
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP
Package Description ROHS COMPLIANT, PLASTIC, PACKAGE-3
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
Collector Current-Max (IC) 0.2 A
Collector-Emitter Voltage-Max 40 V
Configuration SINGLE
DC Current Gain-Min (hFE) 100
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 300 MHz
Turn-off Time-Max (toff) 250 ns
Turn-on Time-Max (ton) 70 ns

Alternate Parts for MMBT3904T-TP

This table gives cross-reference parts and alternative options found for MMBT3904T-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3904T-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MMBT3904T 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-07, 3 PIN Motorola Mobility LLC MMBT3904T-TP vs MMBT3904T
MMBT3904T-7-F Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 Diodes Incorporated MMBT3904T-TP vs MMBT3904T-7-F
MMBT3904T-13 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 Diodes Incorporated MMBT3904T-TP vs MMBT3904T-13
MMBT3904T Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 Fairchild Semiconductor Corporation MMBT3904T-TP vs MMBT3904T
MMBT3904T-TP-HF Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components MMBT3904T-TP vs MMBT3904T-TP-HF
MMBT3904T 200 mA, 40 V NPN Bipolar Junction Transistor, 3000-REEL onsemi MMBT3904T-TP vs MMBT3904T
MMBT3904T Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 Micro Commercial Components MMBT3904T-TP vs MMBT3904T
MMBT3904T/R_NL Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE, ULTRA SMALL, PLASTIC PACKAGE-3 Fairchild Semiconductor Corporation MMBT3904T-TP vs MMBT3904T/R_NL
CMUT3904BK Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 Central Semiconductor Corp MMBT3904T-TP vs CMUT3904BK
MMBT3904T Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB, CASE 318-07, 3 PIN Motorola Semiconductor Products MMBT3904T-TP vs MMBT3904T
Part Number Description Manufacturer Compare
MMBT3904T-7-F Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 Diodes Incorporated MMBT3904T-TP vs MMBT3904T-7-F
MMBT3904T 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-07, 3 PIN Motorola Mobility LLC MMBT3904T-TP vs MMBT3904T
MMBT3904T Small Signal Bipolar Transistor, 0.2A I(C), NPN, WEITRON INTERNATIONAL CO., LTD. MMBT3904T-TP vs MMBT3904T
MMBT3904T Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 Fairchild Semiconductor Corporation MMBT3904T-TP vs MMBT3904T
MMBT3904T Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 Micro Commercial Components MMBT3904T-TP vs MMBT3904T
CMUT3904BK Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 Central Semiconductor Corp MMBT3904T-TP vs CMUT3904BK
MMBT3904T 200 mA, 40 V NPN Bipolar Junction Transistor, 3000-REEL onsemi MMBT3904T-TP vs MMBT3904T
MMBT3904T/R_NL Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE, ULTRA SMALL, PLASTIC PACKAGE-3 Fairchild Semiconductor Corporation MMBT3904T-TP vs MMBT3904T/R_NL
CMUT3904TR Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 Central Semiconductor Corp MMBT3904T-TP vs CMUT3904TR
MMBT3904T-13 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 Diodes Incorporated MMBT3904T-TP vs MMBT3904T-13

MMBT3904T-TP Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBT3904T-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBT3904T-TP by Micro Commercial Components

  • Please alert me when MMBT3904T-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMBT3904T-TP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBT3904T-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMBT3904T-TP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBT3904T-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBT3904T-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: