-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R6814
|
Newark | Transistor, Npn, Sot523, Transistor Polarity:Npn, Collector Emitter Voltage Max:40V, Continuous Collector Current:200Ma, Power Dissipation:150Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:300Mhz Rohs Compliant: Yes |Diodes Inc. MMBT3904T-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 32859 |
|
$0.0540 / $0.1710 | Buy Now |
DISTI #
96AC0994
|
Newark | General Purpose Transistor Sot523 T&r 3K Rohs Compliant: Yes |Diodes Inc. MMBT3904T-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 30000 |
|
$0.0330 / $0.0430 | Buy Now |
DISTI #
86AK5591
|
Newark | Transistor, Npn, 40V, 0.2A, Sot-523 Rohs Compliant: Yes |Diodes Inc. MMBT3904T-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0330 / $0.0430 | Buy Now |
DISTI #
MMBT3904T-FDICT-ND
|
DigiKey | TRANS NPN 40V 0.2A SOT523 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
672395 In Stock |
|
$0.0248 / $0.2500 | Buy Now |
DISTI #
MMBT3904T-7-F
|
Avnet Americas | Transistor GP BJT NPN 40V 0.2A 3-Pin SOT-523 T/R - Tape and Reel (Alt: MMBT3904T-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0229 / $0.0271 | Buy Now |
DISTI #
MMBT3904T-7-F
|
Avnet Americas | Transistor GP BJT NPN 40V 0.2A 3-Pin SOT-523 T/R - Tape and Reel (Alt: MMBT3904T-7-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0231 / $0.0276 | Buy Now |
DISTI #
MMBT3904T-7-F
|
Avnet Americas | Transistor GP BJT NPN 40V 0.2A 3-Pin SOT-523 T/R - Tape and Reel (Alt: MMBT3904T-7-F) RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
621-MMBT3904T-F
|
Mouser Electronics | Bipolar Transistors - BJT 40V 150mW RoHS: Compliant | 734641 |
|
$0.0240 / $0.1900 | Buy Now |
DISTI #
E02:0323_01118663
|
Arrow Electronics | Trans GP BJT NPN 40V 0.2A 150mW 3-Pin SOT-523 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2338 | Europe - 12000 |
|
$0.0212 / $0.0276 | Buy Now |
DISTI #
A03:0893_01706563
|
Arrow Electronics | Trans GP BJT NPN 40V 0.2A 150mW 3-Pin SOT-523 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks | Asia - 12000 |
|
$0.0207 / $0.0269 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy