Part Details for MMBT3904T RSG by Taiwan Semiconductor
Overview of MMBT3904T RSG by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBT3904T RSG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-MMBT3904TRSGCT-ND
|
DigiKey | SOT-523, 60V, 0.2A, NPN BIPOLAR Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2823 In Stock |
|
$0.0231 / $0.2300 | Buy Now |
DISTI #
MMBT3904T RSG
|
Avnet Americas | Single Bipolar Transistor, NPN, 40 V, 200 mA, 150 mW, SOT-523, 3 Pins, Surface Mount - Tape and Reel (Alt: MMBT3904T RSG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0232 / $0.0253 | Buy Now |
DISTI #
821-MMBT3904TRSG
|
Mouser Electronics | Bipolar Transistors - BJT 60V, 0.2A, NPN Bipolar Transistor RoHS: Compliant | 6000 |
|
$0.0230 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0271 | Buy Now |
DISTI #
MMBT3904T RSG
|
Avnet Americas | Single Bipolar Transistor, NPN, 40 V, 200 mA, 150 mW, SOT-523, 3 Pins, Surface Mount - Tape and Reel (Alt: MMBT3904T RSG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0232 / $0.0253 | Buy Now |