Part Details for MMBT3904M3 by Yangzhou Yangjie Electronics Co Ltd
Overview of MMBT3904M3 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBT3904M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMBT3904M3-YAN
|
TME | Transistor: NPN, bipolar, 40V, 0.2A, 0.1W, SOT723 Min Qty: 5 | 0 |
|
$0.0203 / $0.1080 | RFQ |