Part Details for MMBT3904LT1XT by Infineon Technologies AG
Overview of MMBT3904LT1XT by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBT3904LT1XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMBT3904LT1HTSA1
|
Avnet Americas | Transistor GP BJT NPN 40V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBT3904LT1HTSA1) RoHS: Not Compliant Min Qty: 54000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0325 / $0.0371 | Buy Now |
DISTI #
MMBT3904LT1HTSA1
|
Avnet Americas | Transistor GP BJT NPN 40V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBT3904LT1HTSA1) RoHS: Not Compliant Min Qty: 54000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0325 / $0.0371 | Buy Now |
DISTI #
SMC-MMBT3904LT1XT
|
Sensible Micro Corporation | Bipolar Transistors - Bjt Af Trans Gp Bjt Npn 40V 0.2A RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2011+ Container: Cut Tape | 200 |
|
$0.3497 / $0.3762 | RFQ |
Part Details for MMBT3904LT1XT
MMBT3904LT1XT CAD Models
MMBT3904LT1XT Part Data Attributes:
|
MMBT3904LT1XT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
MMBT3904LT1XT
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for MMBT3904LT1XT
This table gives cross-reference parts and alternative options found for MMBT3904LT1XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3904LT1XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4401 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | Central Semiconductor Corp | MMBT3904LT1XT vs 2N4401 |
MMST3904Q-7-F | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | Diodes Incorporated | MMBT3904LT1XT vs MMST3904Q-7-F |
2N3904 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | Central Semiconductor Corp | MMBT3904LT1XT vs 2N3904 |