Part Details for MMBT3904LT1S by Motorola Semiconductor Products
Overview of MMBT3904LT1S by Motorola Semiconductor Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MMBT3904LT1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9405 |
|
RFQ | ||
|
Bristol Electronics | 4974 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-23 | 4849 |
|
$0.0113 / $0.0600 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-23 | 3979 |
|
$0.0225 / $0.1125 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-23 | 2038 |
|
$0.0225 / $0.1125 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-23 | 1722 |
|
$0.0225 / $0.1125 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-23 | 7524 |
|
$0.0200 / $0.1500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3400 |
|
$0.4300 / $0.6500 | Buy Now |
Part Details for MMBT3904LT1S
MMBT3904LT1S CAD Models
MMBT3904LT1S Part Data Attributes:
|
MMBT3904LT1S
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MMBT3904LT1S
Motorola Semiconductor Products
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.225 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transition Frequency-Nom (fT) | 300 MHz |