-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMBT3904LT1HTSA1CT-ND
|
DigiKey | TRANS NPN 40V 0.2A SOT23 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
50338 In Stock |
|
$0.0305 / $0.3100 | Buy Now |
DISTI #
MMBT3904LT1HTSA1
|
Avnet Americas | Transistor GP BJT NPN 40V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBT3904LT1HTSA1) RoHS: Not Compliant Min Qty: 54000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0325 / $0.0371 | Buy Now |
DISTI #
726-MMBT3904LT1HTSA1
|
Mouser Electronics | Bipolar Transistors - BJT AF TRANS GP BJT NPN 40V 0.2A RoHS: Compliant | 248346 |
|
$0.0300 / $0.2100 | Buy Now |
DISTI #
V36:1790_06391327
|
Arrow Electronics | Trans GP BJT NPN 40V 0.2A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2229 | Americas - 120000 |
|
$0.0281 / $0.0336 | Buy Now |
DISTI #
V72:2272_06391327
|
Arrow Electronics | Trans GP BJT NPN 40V 0.2A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2211 Container: Cut Strips | Americas - 62955 |
|
$0.0339 / $0.1134 | Buy Now |
|
Future Electronics | MMBT3904 Series NPN 40 V 200 mA SMT Silicon Switching Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 54000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0384 / $0.0433 | Buy Now |
|
Future Electronics | MMBT3904 Series NPN 40 V 200 mA SMT Silicon Switching Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 54000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0384 / $0.0433 | Buy Now |
DISTI #
68795126
|
Verical | Trans GP BJT NPN 40V 0.2A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2229 | Americas - 120000 |
|
$0.0281 / $0.0336 | Buy Now |
DISTI #
62336400
|
Verical | Trans GP BJT NPN 40V 0.2A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 198 Package Multiple: 1 Date Code: 2211 | Americas - 62955 |
|
$0.0339 / $0.0341 | Buy Now |
DISTI #
MMBT3904LT1HTSA1
|
Avnet Americas | Transistor GP BJT NPN 40V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBT3904LT1HTSA1) RoHS: Not Compliant Min Qty: 54000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0325 / $0.0371 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBT3904LT1HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
MMBT3904LT1HTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns |
This table gives cross-reference parts and alternative options found for MMBT3904LT1HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3904LT1HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3904 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | MMBT3904LT1HTSA1 vs 2N3904 |
2N3904/D74Z-J05Z | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | MMBT3904LT1HTSA1 vs 2N3904/D74Z-J05Z |
2N3904 | Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Lite-On Semiconductor Corporation | MMBT3904LT1HTSA1 vs 2N3904 |
2N4401 | Small Signal Bipolar Transistor, 0.6A I(C), 1-Element, NPN, Silicon, TO-92, PLASTIC, TO-92, 3 PIN | Continental Device India Ltd | MMBT3904LT1HTSA1 vs 2N4401 |
2N3904/D26Z-J35Z | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | MMBT3904LT1HTSA1 vs 2N3904/D26Z-J35Z |
2N3904/D26Z-J60Z | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | MMBT3904LT1HTSA1 vs 2N3904/D26Z-J60Z |
2N3904RP | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Fairchild Semiconductor Corporation | MMBT3904LT1HTSA1 vs 2N3904RP |
2N4401/D75Z-J61Z | 1000mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | MMBT3904LT1HTSA1 vs 2N4401/D75Z-J61Z |
2N3904STZ | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 | Diodes Incorporated | MMBT3904LT1HTSA1 vs 2N3904STZ |
2N3904 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Loras Industries Inc | MMBT3904LT1HTSA1 vs 2N3904 |