Part Details for MMBT3904K by Fairchild Semiconductor Corporation
Overview of MMBT3904K by Fairchild Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBT3904K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5667 |
|
RFQ | ||
|
Bristol Electronics | 2834 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-23 | 2832 |
|
$0.0159 / $0.0424 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-23 | 80 |
|
$0.0790 / $0.1185 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-23 | 4533 |
|
$0.2625 / $0.7500 | Buy Now |
|
ComSIT USA | NPN EPITAXIAL SILICON GENERAL PURPOSE TRANSISTOR Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon RoHS: Compliant | Europe - 2415 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 2325 |
|
RFQ | |
|
Chip1Cloud | TRANS NPN 40V 0.2A SOT23 | 1010 |
|
RFQ |
Part Details for MMBT3904K
MMBT3904K CAD Models
MMBT3904K Part Data Attributes:
|
MMBT3904K
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMBT3904K
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for MMBT3904K
This table gives cross-reference parts and alternative options found for MMBT3904K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3904K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT3904/L99Z | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Texas Instruments | MMBT3904K vs MMBT3904/L99Z |
BC847BT216 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | MMBT3904K vs BC847BT216 |
PMBT3904/T4 | TRANSISTOR 200 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | MMBT3904K vs PMBT3904/T4 |
MMST3904T246 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | MMBT3904K vs MMST3904T246 |
CMPT3904G | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, HALOGEN FREE, PLASTIC PACKAGE-3 | Central Semiconductor Corp | MMBT3904K vs CMPT3904G |
FMMT3904TA | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | Diodes Incorporated | MMBT3904K vs FMMT3904TA |
BSR17AD87Z | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBT3904K vs BSR17AD87Z |
MMST3904T247 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, MINIMOLD, SMT, SC-59, 3 PIN | ROHM Semiconductor | MMBT3904K vs MMST3904T247 |
MMBT3904T/R13 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBT3904K vs MMBT3904T/R13 |
TMPT3904 | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-236AA, TO-236AA, 3 PIN | Vishay Sprague | MMBT3904K vs TMPT3904 |