-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0956
|
Newark | Trans, Npn, 40V, 0.2A, 150Deg C, 0.925W Rohs Compliant: Yes |Diodes Inc. MMBT3904FZ-7B Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8455 |
|
$0.1840 / $0.4490 | Buy Now |
DISTI #
31-MMBT3904FZ-7BCT-ND
|
DigiKey | TRANS NPN 40V 0.2A 3DFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
43985 In Stock |
|
$0.1163 / $0.4100 | Buy Now |
DISTI #
MMBT3904FZ-7B
|
Avnet Americas | Transistor GP BJT NPN 40V 0.2A 3-Pin X2-DFN0606 T/R - Tape and Reel (Alt: MMBT3904FZ-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 180000 Factory Stock |
|
$0.0919 / $0.1086 | Buy Now |
DISTI #
621-MMBT3904FZ-7B
|
Mouser Electronics | Bipolar Transistors - BJT NPN 40Vceo 0.3W 200mW 300MHz RoHS: Compliant | 30096 |
|
$0.1160 / $0.4100 | Buy Now |
|
Bristol Electronics | 9182 |
|
RFQ | ||
|
Quest Components | 7345 |
|
$0.1624 / $0.9280 | Buy Now | |
DISTI #
MMBT3904FZ-7B
|
Avnet Americas | Transistor GP BJT NPN 40V 0.2A 3-Pin X2-DFN0606 T/R - Tape and Reel (Alt: MMBT3904FZ-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 180000 Factory Stock |
|
$0.0919 / $0.1086 | Buy Now |
DISTI #
MMBT3904FZ-7B
|
Avnet Silica | Transistor GP BJT NPN 40V 0.2A 3-Pin X2-DFN0606 T/R (Alt: MMBT3904FZ-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | Silica - 10000 |
|
Buy Now | |
|
Chip1Cloud | TRANS NPN 40V 0.2A X2-DFN060 / 40V NPN SMALL SIGNAL TRANSISTOR IN DFN0606 | 2500 |
|
RFQ | |
DISTI #
3943278RL
|
element14 Asia-Pacific | TRANS, NPN, 40V, 0.2A, 150DEG C, 0.925W RoHS: Compliant Min Qty: 100 Container: Reel | 8455 |
|
$0.1378 / $0.2585 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy