-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-MMBT3904R110001
|
Mouser Electronics | Bipolar Transistors - BJT NPNGENERALPURPOSESWITCHINGTRANSISTOR VCE40V IC200mA RoHS: Compliant | 0 |
|
$0.0090 / $0.0160 | Order Now |
|
NAC | NPNGENERALPURPOSESWITCHINGTRANSISTOR VCE40V IC200mA SOT-23 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBT3904_R1_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMBT3904_R1_10001
PanJit Semiconductor
Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | PANJIT | |
JESD-609 Code | e3 | |
Terminal Finish | TIN |
This table gives cross-reference parts and alternative options found for MMBT3904_R1_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3904_R1_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT3904/L99Z | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Texas Instruments | MMBT3904_R1_10001 vs MMBT3904/L99Z |
BC847BT216 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | MMBT3904_R1_10001 vs BC847BT216 |
PMBT3904/T4 | TRANSISTOR 200 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | MMBT3904_R1_10001 vs PMBT3904/T4 |
MMST3904T246 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | MMBT3904_R1_10001 vs MMST3904T246 |
CMPT3904G | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, HALOGEN FREE, PLASTIC PACKAGE-3 | Central Semiconductor Corp | MMBT3904_R1_10001 vs CMPT3904G |
FMMT3904TA | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | Diodes Incorporated | MMBT3904_R1_10001 vs FMMT3904TA |
BSR17AD87Z | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBT3904_R1_10001 vs BSR17AD87Z |
MMST3904T247 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, MINIMOLD, SMT, SC-59, 3 PIN | ROHM Semiconductor | MMBT3904_R1_10001 vs MMST3904T247 |
MMBT3904T/R13 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBT3904_R1_10001 vs MMBT3904T/R13 |
TMPT3904 | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-236AA, TO-236AA, 3 PIN | Vishay Sprague | MMBT3904_R1_10001 vs TMPT3904 |