Part Details for MMBT3904215 by Nexperia
Overview of MMBT3904215 by Nexperia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBT3904215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMBT3904,215
|
Avnet Americas | Single Bipolar Transistor, NPN, 40 V, 200 mA, 250 mW, TO-236AB (SOT-23), 3 Pins, Surface Mount - Tape and Reel (Alt: MMBT3904,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 363000 |
|
$0.0072 / $0.0086 | Buy Now |
DISTI #
MMBT3904,215
|
Avnet Americas | Single Bipolar Transistor, NPN, 40 V, 200 mA, 250 mW, TO-236AB (SOT-23), 3 Pins, Surface Mount - Tape and Reel (Alt: MMBT3904,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 363000 |
|
$0.0072 / $0.0086 | Buy Now |
DISTI #
MMBT3904,215
|
Avnet Asia | Single Bipolar Transistor, NPN, 40 V, 200 mA, 250 mW, TO-236AB (SOT-23), 3 Pins, Surface Mount (Alt: MMBT3904,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 3000 |
|
$0.1540 / $0.1722 | Buy Now |