Part Details for MMBT3904 by Comchip Technology Corporation Ltd
Overview of MMBT3904 by Comchip Technology Corporation Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBT3904
MMBT3904 CAD Models
MMBT3904 Part Data Attributes
|
MMBT3904
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
MMBT3904
Comchip Technology Corporation Ltd
Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 4 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.225 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns | |
VCEsat-Max | 0.3 V |
Alternate Parts for MMBT3904
This table gives cross-reference parts and alternative options found for MMBT3904. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3904, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT3904W | Small Signal Bipolar Transistor, | Surge Components Inc | MMBT3904 vs MMBT3904W |
MMBT3904 | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | MMBT3904 vs MMBT3904 |
MMST3904 | General Purpose NPN Bipolar Transistor; Polarity: NPN; V(BR)CEO Min (V): 40V; IC (A): 0.2A; HFE Min: 100; HFE Max: 300; VCE (V): 1V; IC (mA): 10mA; VCE(SAT) (V): 0.3V; IC (mA)1: 50mA; IB (mA): 5mA; FT Min (MHz): 300 MHz; PTM Max (W): 0.2W; Package: SOT-323; package_code: SOT-323; mfr_package_code: SOT-323 | Galaxy Microelectronics | MMBT3904 vs MMST3904 |
MMST3904F2 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | Yangzhou Yangjie Electronics Co Ltd | MMBT3904 vs MMST3904F2 |
MMBT3904 | General Purpose NPN Bipolar Transistor; Polarity: NPN; V(BR)CEO Min (V): 40V; IC (A): 0.1A; HFE Min: 100; HFE Max: 300; VCE (V): 1V; IC (mA): 10mA; VCE(SAT) (V): 0.3V; IC (mA)1: 50mA; IB (mA): 5mA; FT Min (MHz): 300 MHz; PTM Max (W): 0.25W; Package: SOT-23; package_code: SOT-23; mfr_package_code: SOT-23 | Galaxy Microelectronics | MMBT3904 vs MMBT3904 |
MMBT3904F2 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | Yangzhou Yangjie Electronics Co Ltd | MMBT3904 vs MMBT3904F2 |
MMBT3904T | General Purpose NPN Bipolar Transistor; Polarity: NPN; V(BR)CEO Min (V): 40V; IC (A): 0.2A; HFE Min: 100; HFE Max: 300; VCE (V): 1V; IC (mA): 10mA; VCE(SAT) (V): 0.3V; IC (mA)1: 50mA; IB (mA): 5mA; FT Min (MHz): 300 MHz; PTM Max (W): 0.15W; Package: SOT-523; package_code: SOT-523; mfr_package_code: SOT-523 | Galaxy Microelectronics | MMBT3904 vs MMBT3904T |
MMBT3904LT1 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB, | DB Lectro Inc | MMBT3904 vs MMBT3904LT1 |
MMBT3904 | Small Signal Bipolar Transistor | Rochester Electronics LLC | MMBT3904 vs MMBT3904 |
MMST3904 | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | MMBT3904 vs MMST3904 |