Part Details for MMBT3904-HF by Comchip Technology Corporation Ltd
Overview of MMBT3904-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MMBT3904-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1683-1-ND
|
DigiKey | TRANS NPN 40V 0.2A SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
244433 In Stock |
|
$0.0170 / $0.1800 | Buy Now |
DISTI #
750-MMBT3904-HF
|
Mouser Electronics | Bipolar Transistors - BJT I=200mA RoHS: Compliant | 70344 |
|
$0.0160 / $0.1700 | Buy Now |
DISTI #
V99:2348_17742118
|
Arrow Electronics | Trans GP BJT NPN 40V 0.2A 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2226 | Americas - 1296 |
|
$0.0169 / $0.1642 | Buy Now |
DISTI #
27183923
|
Verical | Trans GP BJT NPN 40V 0.2A 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 84000 |
|
$0.0607 / $0.0757 | Buy Now |
DISTI #
78825496
|
Verical | Trans GP BJT NPN 40V 0.2A 3-Pin SOT-23 T/R Min Qty: 348 Package Multiple: 1 Date Code: 2226 | Americas - 1296 |
|
$0.0169 / $0.0520 | Buy Now |
|
Karl Kruse GmbH & Co KG | 63000 |
|
RFQ | ||
|
NAC | TRANS NPN 40V 0.2A SOT-23 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 84000 |
|
$0.0178 / $0.0443 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | 63000 |
|
RFQ | |
DISTI #
SMC-MMBT3904-HF
|
Sensible Micro Corporation | TRANS NPN 40V 0.2A SOT23-3 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2106 Container: Tape & Reel | 32475 |
|
$0.0160 / $0.0172 | RFQ |
|
Chip 1 Exchange | INSTOCK | 63000 |
|
RFQ |
Part Details for MMBT3904-HF
MMBT3904-HF CAD Models
MMBT3904-HF Part Data Attributes:
|
MMBT3904-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
MMBT3904-HF
Comchip Technology Corporation Ltd
Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Comchip Technology | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for MMBT3904-HF
This table gives cross-reference parts and alternative options found for MMBT3904-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3904-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMST3904-HF | Small Signal Bipolar Transistor, | Comchip Technology Corporation Ltd | MMBT3904-HF vs MMST3904-HF |
MMST3904-G | Small Signal Bipolar Transistor, | Comchip Technology Corporation Ltd | MMBT3904-HF vs MMST3904-G |