Part Details for MMBT3904-G by Comchip Technology Corporation Ltd
Overview of MMBT3904-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MMBT3904-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1941-1-ND
|
DigiKey | TRANS NPN 40V 0.2A SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
93248 In Stock |
|
$0.0192 / $0.2100 | Buy Now |
DISTI #
750-MMBT3904-G
|
Mouser Electronics | Bipolar Transistors - BJT VCEO=40V IC=200mA RoHS: Compliant | 114925 |
|
$0.0180 / $0.1900 | Buy Now |
DISTI #
34520893
|
Verical | Trans GP BJT NPN 40V 0.2A 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 93000 |
|
$0.0685 / $0.0855 | Buy Now |
|
Quest Components | 4800 |
|
$0.0560 / $0.2800 | Buy Now | |
|
Karl Kruse GmbH & Co KG | 90000 |
|
RFQ | ||
|
NAC | TRANS NPN 40V 0.2A SOT-23 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 93000 |
|
$0.0201 / $0.0500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 90000 |
|
RFQ | |
|
Chip1Cloud | TRANS NPN 40V 0.2A SOT-23 | 1210 |
|
RFQ |
Part Details for MMBT3904-G
MMBT3904-G CAD Models
MMBT3904-G Part Data Attributes:
|
MMBT3904-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
MMBT3904-G
Comchip Technology Corporation Ltd
Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Comchip Technology | |
Collector Current-Max (IC) | 0.2 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transition Frequency-Nom (fT) | 300 MHz |