Part Details for MMBT3904-AQ by Diotec Semiconductor AG
Overview of MMBT3904-AQ by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MMBT3904-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-MMBT3904-AQCT-ND
|
DigiKey | TRANS NPN 40V 0.2A SOT23-3 Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2286 In Stock |
|
$0.0120 / $0.1300 | Buy Now |
DISTI #
637-MMBT3904-AQ
|
Mouser Electronics | Bipolar Transistors - BJT BJT, SOT-23, 40V, 200mA, NPN, AEC-Q101 RoHS: Compliant | 8320 |
|
$0.0180 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - SOT-23 - 40V - 200mA - NPN - AEC-Q101 RoHS: Compliant |
30000 In Stock |
|
$0.0111 / $0.0166 | Buy Now |
DISTI #
66721195
|
Verical | Trans GP BJT NPN 40V 0.2A 350mW Automotive 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Date Code: 2305 | Americas - 30000 |
|
$0.0172 / $0.0231 | Buy Now |
DISTI #
MMBT3904-AQ-DIO
|
TME | Transistor: NPN, bipolar, 40V, 0.1A, 350mW, SOT23 Min Qty: 25 | 1150 |
|
$0.0136 / $0.0312 | Buy Now |
|
Master Electronics | Bipolar Transistor - SOT-23 - 40V - 200mA - NPN - AEC-Q101 RoHS: Compliant |
30000 In Stock |
|
$0.0111 / $0.0166 | Buy Now |
Part Details for MMBT3904-AQ
MMBT3904-AQ CAD Models
MMBT3904-AQ Part Data Attributes:
|
MMBT3904-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MMBT3904-AQ
Diotec Semiconductor AG
SMALL SIGNAL TRANSISTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-08-05 | |
Samacsys Manufacturer | Diotec | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |