Part Details for MMBT3904-7-F by Zetex / Diodes Inc
Overview of MMBT3904-7-F by Zetex / Diodes Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBT3904-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78829945
|
Verical | Trans GP BJT NPN 40V 0.2A 350mW 3-Pin SOT-23 T/R Min Qty: 9000 Package Multiple: 3000 | Americas - 2007000 |
|
$0.0102 / $0.0138 | Buy Now |
DISTI #
78403465
|
Verical | Trans GP BJT NPN 40V 0.2A 350mW 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2349 | Americas - 723000 |
|
$0.0113 / $0.0180 | Buy Now |
DISTI #
76882840
|
Verical | Trans GP BJT NPN 40V 0.2A 350mW 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2349 | Americas - 6000 |
|
$0.0104 / $0.0170 | Buy Now |
|
Quest Components | TRANS NPN 40V 350MW SMD SOT23 | 180 |
|
$0.4500 / $0.9000 | Buy Now |