Part Details for MMBT3904-13-F by Diodes Incorporated
Overview of MMBT3904-13-F by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBT3904-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMBT3904-13-F
|
Avnet Americas | Transistor GP BJT NPN 40V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBT3904-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 180000 Factory Stock |
|
$0.0098 / $0.0116 | Buy Now |
DISTI #
V72:2272_06702857
|
Arrow Electronics | Trans GP BJT NPN 40V 0.2A 350mW 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2304 Container: Cut Strips | Americas - 9920 |
|
$0.0107 / $0.0692 | Buy Now |
|
Future Electronics | MMBT3904 Series NPN 40 V 300 mW Surface Mount Small Signal Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0098 / $0.0112 | Buy Now |
|
Future Electronics | MMBT3904 Series NPN 40 V 300 mW Surface Mount Small Signal Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0098 / $0.0112 | Buy Now |
DISTI #
MMBT3904-13-F
|
Avnet Americas | Transistor GP BJT NPN 40V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBT3904-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 180000 Factory Stock |
|
$0.0098 / $0.0116 | Buy Now |
DISTI #
MMBT3904-13-F
|
TME | Transistor: NPN, bipolar, 40V, 0.2A, 350mW, SOT23 Min Qty: 25 | 9980 |
|
$0.0150 / $0.0384 | Buy Now |
DISTI #
MMBT3904-13-F
|
Avnet Asia | Transistor GP BJT NPN 40V 0.2A 3-Pin SOT-23 T/R (Alt: MMBT3904-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 50000 |
|
$0.0024 / $0.0047 | Buy Now |
DISTI #
MMBT3904-13-F
|
Avnet Silica | Transistor GP BJT NPN 40V 0.2A 3-Pin SOT-23 T/R (Alt: MMBT3904-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | Silica - 50000 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 26700 |
|
$0.4300 / $0.6500 | Buy Now |
|
LCSC | SOT-23 Bipolar Transistors - BJT ROHS | 7800 |
|
$0.0153 / $0.0284 | Buy Now |
Part Details for MMBT3904-13-F
MMBT3904-13-F CAD Models
MMBT3904-13-F Part Data Attributes:
|
MMBT3904-13-F
Diodes Incorporated
Buy Now
|
Compare Parts:
MMBT3904-13-F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |