Part Details for MMBT3904 RFG by Taiwan Semiconductor
Overview of MMBT3904 RFG by Taiwan Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBT3904 RFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMBT3904RFGCT-ND
|
DigiKey | TRANS NPN 40V 0.2A SOT23 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
34488 In Stock |
|
$0.0167 / $0.1800 | Buy Now |
DISTI #
MMBT3904 RFG
|
Avnet Americas | Transistor GP BJT NPN 40V 0.2A 3-Pin SOT-23 Plastic T/R - Tape and Reel (Alt: MMBT3904 RFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0164 / $0.0179 | Buy Now |
DISTI #
821-MMBT3904RFG
|
Mouser Electronics | Bipolar Transistors - BJT 60V, 0.2A, NPN Bipolar Transistor RoHS: Compliant | 31652 |
|
$0.0160 / $0.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0191 | Buy Now |
DISTI #
MMBT3904 RFG
|
Avnet Americas | Transistor GP BJT NPN 40V 0.2A 3-Pin SOT-23 Plastic T/R - Tape and Reel (Alt: MMBT3904 RFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0164 / $0.0179 | Buy Now |
DISTI #
MMBT3904-RFG
|
TME | Transistor: NPN, bipolar, 40V, 0.2A, 0.3W, SOT23-3 Min Qty: 25 | 1110 |
|
$0.0195 / $0.0506 | Buy Now |
DISTI #
MMBT3904 RFG
|
Avnet Asia | Transistor GP BJT NPN 40V 0.2A 3-Pin SOT-23 Plastic T/R (Alt: MMBT3904 RFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | 15000 |
|
$0.0146 / $0.0207 | Buy Now |
|
Chip1Cloud | TRANSISTOR, NPN, 40V, 0.2A, 100A | 68900 |
|
RFQ |