-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Junction Transistor, SC-75 (SOT-416) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10N9479
|
Newark | Bipolar Transistor, Npn, 40V, Transistor Polarity:Npn, Collector Emitter Voltage Max:40V, Continuous Collector Current:600Ma, Power Dissipation:150Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:300Mhz Rohs Compliant: Yes |Onsemi MMBT2222ATT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13005 |
|
$0.0130 | Buy Now |
DISTI #
22AC4805
|
Newark | Trans, Bipol, Npn, 40V, Sc-75, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:40V, Transition Frequency Ft:300Mhz, Power Dissipation Pd:150Mw, Dc Collector Current:600Ma, Dc Current Gain Hfe:35Hfe, Transistor Case Rohs Compliant: Yes |Onsemi MMBT2222ATT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13135 |
|
$0.0150 | Buy Now |
DISTI #
98H0747
|
Newark | Bipolar Transistor, Npn, 40V, Full Reel, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:40V, Dc Collector Current:600Ma, Power Dissipation Pd:150Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi MMBT2222ATT1G Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 | Buy Now |
DISTI #
94W8998
|
Newark | Transistor, Npn, 40V, 600Ma, Sot-416-3, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:40V, Transition Frequency Ft:300Mhz, Power Dissipation Pd:150Mw, Dc Collector Current:600Ma, Dc Current Gain Hfe:35Hfe, Transistor Rohs Compliant: Yes |Onsemi MMBT2222ATT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0300 | Buy Now |
DISTI #
MMBT2222ATT1GOSCT-ND
|
DigiKey | TRANS NPN 40V 0.6A SC75 SOT416 Min Qty: 1 Lead time: 12 Weeks Container: Digi-ReelĀ®, Tape & Reel (TR), Cut Tape (CT) |
1497 In Stock |
|
$0.0167 / $0.1800 | Buy Now |
DISTI #
MMBT2222ATT1G
|
Avnet Americas | Transistor GP BJT NPN 40V 0.6A 3-Pin SOT-416 T/R - Tape and Reel (Alt: MMBT2222ATT1G) RoHS: Compliant Min Qty: 45000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0140 / $0.0167 | Buy Now |
DISTI #
10N9479
|
Avnet Americas | Transistor GP BJT NPN 40V 0.6A 3-Pin SOT-416 T/R - Product that comes on tape, but is not reeled (Alt: 10N9479) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 55 Weeks, 2 Days Container: Ammo Pack | 13005 Partner Stock |
|
$0.0510 / $0.1890 | Buy Now |
DISTI #
22AC4805
|
Avnet Americas | Transistor GP BJT NPN 40V 0.6A 3-Pin SOT-416 T/R - Product that comes on tape, but is not reeled (Alt: 22AC4805) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 340 Partner Stock |
|
$0.0520 / $0.1900 | Buy Now |
DISTI #
863-MMBT2222ATT1G
|
Mouser Electronics | Bipolar Transistors - BJT BJT SS SC75 GP XSTR NPN 40V RoHS: Compliant | 93440 |
|
$0.0180 / $0.1800 | Buy Now |
DISTI #
V36:1790_07317765
|
Arrow Electronics | Trans GP BJT NPN 40V 0.6A 150mW 3-Pin SOT-416 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2410 | Americas - 30000 |
|
$0.0154 / $0.0240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBT2222ATT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBT2222ATT1G
onsemi
NPN Bipolar Junction Transistor, SC-75 (SOT-416) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-75 (SOT-416) 3 LEAD | |
Package Description | SC-75, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 463-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 47 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 285 ns | |
Turn-on Time-Max (ton) | 35 ns |
This table gives cross-reference parts and alternative options found for MMBT2222ATT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT2222ATT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT2222ALT1 | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, PLASTIC, 3 PIN | Rectron Semiconductor | MMBT2222ATT1G vs MMBT2222ALT1 |
MMBT2222 | Small Signal Bipolar Transistor, 0.6A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | MMBT2222ATT1G vs MMBT2222 |
MMBT2222A | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB, PLASTIC PACKAGE-3 | Vishay Semiconductors | MMBT2222ATT1G vs MMBT2222A |
MMBT2222ALT1 | Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | National Semiconductor Corporation | MMBT2222ATT1G vs MMBT2222ALT1 |
KST2222A | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Samsung Semiconductor | MMBT2222ATT1G vs KST2222A |
MMBT2222A | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taitron Components Inc | MMBT2222ATT1G vs MMBT2222A |
MMBT2222A-7 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBT2222ATT1G vs MMBT2222A-7 |
MMBT2222LT1 | NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBT2222ATT1G vs MMBT2222LT1 |
MMBT2222AT/R7 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBT2222ATT1G vs MMBT2222AT/R7 |
PMBT2222-TAPE-7 | TRANSISTOR 600 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | MMBT2222ATT1G vs PMBT2222-TAPE-7 |