Part Details for MMBT2222AM3T5G-MS by MSKSEMI
Overview of MMBT2222AM3T5G-MS by MSKSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBT2222AM3T5G-MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 40V 100mW 500mA NPN SOT-723 Bipolar Transistors - BJT ROHS | 2660 |
|
$0.0177 / $0.0323 | Buy Now |