Part Details for MMBT2222A by Guangdong Hottech Industrrial Co
Overview of MMBT2222A by Guangdong Hottech Industrrial Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBT2222A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMBT2222A-H
|
Maritex | Transistor: NPN, bipolar, 40V, 0.6A, 0.25W, -55+150 deg.C, SMD, SOT23 Min Qty: 1 Package Multiple: 1 | 1998 |
|
$0.0120 / $0.0180 | Buy Now |