Part Details for MMBT2222A by Diodes Incorporated
Overview of MMBT2222A by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBT2222A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMBT2222A
|
Avnet Americas | Transistor GP BJT NPN 40V 600mA 3-Pin SOT-23 - Tape and Reel (Alt: MMBT2222A) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 180 |
|
RFQ | ||
|
Bristol Electronics | 2789 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-23 | 1600 |
|
$0.0345 / $0.1150 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-23 | 144 |
|
$0.0900 / $0.2000 | Buy Now |
|
Sense Electronic Company Limited | SOT-23 | 500 |
|
RFQ |
Part Details for MMBT2222A
MMBT2222A CAD Models
MMBT2222A Part Data Attributes:
|
MMBT2222A
Diodes Incorporated
Buy Now
|
Compare Parts:
MMBT2222A
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |