Part Details for MMBF2202PT1 by Motorola Mobility LLC
Overview of MMBF2202PT1 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MMBF2202PT1
MMBF2202PT1 CAD Models
MMBF2202PT1 Part Data Attributes:
|
MMBF2202PT1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MMBF2202PT1
Motorola Mobility LLC
300mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.3 A | |
Drain-source On Resistance-Max | 2.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 0.15 W | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MMBF2202PT1
This table gives cross-reference parts and alternative options found for MMBF2202PT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBF2202PT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBF2202PT3 | 300mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | Motorola Mobility LLC | MMBF2202PT1 vs MMBF2202PT3 |
MMBF2202PT3 | 300mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SC-70, 3 PIN | onsemi | MMBF2202PT1 vs MMBF2202PT3 |
MMBF2202PT1 | 300mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, MINIATURE, CASE 419-04, SC-70, 3 PIN | Rochester Electronics LLC | MMBF2202PT1 vs MMBF2202PT1 |