-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Diode, High Speed, 100 V, SOT-23 (TO-236) 3 LEAD, 10000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K8793
|
Newark | Switch Diode, 100V, 200Ma, Sot-23, Diode Configuration:Single, Repetitive Peak Reverse Voltage:100V, Average Forward Current:200Ma, Forward Voltage Max:1V, Reverse Recovery Time:4Ns, Forward Surge Current:500Ma, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MMBD914LT3G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7600 |
|
$0.0200 / $0.1150 | Buy Now |
DISTI #
45J1516
|
Newark | Switch Diode, 100V, 200Ma, Sot-23, Full Reel, Diode Configuration:Single, Repetitive Peak Reverse Voltage:100V, Average Forward Current:200Ma, Forward Voltage Max:1V, Reverse Recovery Time:4Ns, Forward Surge Current:500Ma Rohs Compliant: Yes |Onsemi MMBD914LT3G Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 | Buy Now |
DISTI #
MMBD914LT3GOSCT-ND
|
DigiKey | DIODE GP 100V 200MA SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
107268 In Stock |
|
$0.0103 / $0.1100 | Buy Now |
DISTI #
MMBD914LT3G
|
Avnet Americas | Diode Small Signal Switching 100V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBD914LT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 500009954 Factory Stock |
|
$0.0092 / $0.0109 | Buy Now |
DISTI #
MMBD914LT3G
|
Avnet Americas | Diode Small Signal Switching 100V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBD914LT3G) RoHS: Compliant Min Qty: 62500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 70000 Partner Stock |
|
$0.0099 / $0.0118 | Buy Now |
DISTI #
84K8793
|
Avnet Americas | Diode Small Signal Switching 100V 0.2A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 84K8793) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 5 Days Container: Ammo Pack | 7600 Partner Stock |
|
$0.0350 / $0.1150 | Buy Now |
DISTI #
863-MMBD914LT3G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 100V 200mA RoHS: Compliant | 22245 |
|
$0.0110 / $0.1100 | Buy Now |
DISTI #
V72:2272_07316987
|
Arrow Electronics | Diode Small Signal Switching 0.2A 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2232 Container: Cut Strips | Americas - 83 |
|
$0.0287 / $0.0685 | Buy Now |
DISTI #
70300413
|
RS | MMBD914LT3G Switching Diode, 200mA 100V, 3-Pin SOT-23 | ON Semiconductor MMBD914LT3G RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0140 / $0.0160 | RFQ |
|
Future Electronics | MMBD914LT3G Series 100 V 200 mA SMT High-Speed Switching Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 34Cut Tape/Mini-Reel |
|
$0.0242 / $0.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBD914LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBD914LT3G
onsemi
Switching Diode, High Speed, 100 V, SOT-23 (TO-236) 3 LEAD, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 53 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MMBD914LT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD914LT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD4148_D87Z | High Conductance Ultra Fast Diode, SOT-23 3L, 30000-TAPE REEL | onsemi | MMBD914LT3G vs MMBD4148_D87Z |
MMBD914-T1-LF | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | MMBD914LT3G vs MMBD914-T1-LF |
MMBD914-G3-18 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN PACKAGE-3 | Vishay Intertechnologies | MMBD914LT3G vs MMBD914-G3-18 |
MMBD914-HE3-18 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | MMBD914LT3G vs MMBD914-HE3-18 |
MMBD914-T1 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | MMBD914LT3G vs MMBD914-T1 |
MMBD914_NL | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBD914LT3G vs MMBD914_NL |
MMBD914 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, PLASTIC PACKAGE-3 | Formosa Microsemi Co Ltd | MMBD914LT3G vs MMBD914 |
MMBD914 | Rectifier Diode, 1 Element, 100V V(RRM), | JGD Semiconductors Co Ltd | MMBD914LT3G vs MMBD914 |
MMBD914 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, PLASTIC PACKAGE-3 | Promax-Johnton Electronic Corporation | MMBD914LT3G vs MMBD914 |
MMBD914_R2_10001 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBD914LT3G vs MMBD914_R2_10001 |