Datasheets
MMBD7000LT1G by:

0.2A, 100V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN

Part Details for MMBD7000LT1G by Rochester Electronics LLC

Overview of MMBD7000LT1G by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MMBD7000LT1G

MMBD7000LT1G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MMBD7000LT1G Part Data Attributes:

MMBD7000LT1G Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
MMBD7000LT1G Rochester Electronics LLC 0.2A, 100V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Part Package Code SOT-23
Package Description R-PDSO-G3
Pin Count 3
Manufacturer Package Code CASE 318-08
Reach Compliance Code unknown
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 2
Number of Terminals 3
Output Current-Max 0.2 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.225 W
Qualification Status COMMERCIAL
Rep Pk Reverse Voltage-Max 100 V
Reverse Recovery Time-Max 0.004 µs
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40

MMBD7000LT1G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBD7000LT1G by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBD7000LT1G by Rochester Electronics LLC

  • Please alert me when MMBD7000LT1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMBD7000LT1G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBD7000LT1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMBD7000LT1G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBD7000LT1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBD7000LT1G by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: